Push-In to Threaded Elbow Fitting 16mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSLV-1/2-16

DigiKey Part Number
2171-QSLV-1/2-16-ND
Manufacturer
Manufacturer Product Number
QSLV-1/2-16
Description
PUSH-IN L-FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Elbow Fitting 16mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Elbow Fitting
Connection Method
Push-In to Threaded
For Use With/Related Products
16mm OD Tubing
Features
-
Operating Pressure
-13.8 ~ 87 PSI (-0.95 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
R1/2
Mounting Type
Free Hanging (In-Line)
Material
Polybutylene Terephthalate (PBT)
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$27.02000$27.02
Manufacturers Standard Package
Unit Price without GST:$27.02000
Unit Price with GST:$29.72200