
QSKL-3/8-10 | |
|---|---|
DigiKey Part Number | 2171-QSKL-3/8-10-ND |
Manufacturer | |
Manufacturer Product Number | QSKL-3/8-10 |
Description | PUSH-IN L-FITTING,SELF-SEALING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Elbow Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Push-In to Cartridge | |
For Use With/Related Products | 10mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 87 PSI (-0.95 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | R3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.32000 | $15.32 |
| Unit Price without GST: | $15.32000 |
|---|---|
| Unit Price with GST: | $16.85200 |

