
QSH-10-8-50 | |
|---|---|
DigiKey Part Number | 2171-QSH-10-8-50-ND |
Manufacturer | |
Manufacturer Product Number | QSH-10-8-50 |
Description | PUSH-IN SLEEVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Sleeve Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Sleeve | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 87 PSI (-0.95 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3.37800 | $168.90 |
| Unit Price without GST: | $3.37800 |
|---|---|
| Unit Price with GST: | $3.71580 |

