
PAN-12X1,75-GE | |
|---|---|
DigiKey Part Number | 2171-PAN-12X1,75-GE-ND |
Manufacturer | |
Manufacturer Product Number | PAN-12X1,75-GE |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Yellow Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.472" (12.00mm) | |
Inner Diameter | 0.331" (8.40mm) | |
Color | Yellow | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | - | |
Features | - | |
Operating Pressure | 240 PSI (17 bar) | |
Operating Temperature | -30°C ~ 80°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 2.520" (64.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 1.142" (29.00mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $15.14240 | $757.12 |
| Unit Price without GST: | $15.14240 |
|---|---|
| Unit Price with GST: | $16.65664 |

