
OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3 | |
|---|---|
DigiKey Part Number | 2171-OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3-ND |
Manufacturer | |
Manufacturer Product Number | OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Generator | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 29 ~ 102 PSI (2 ~ 7 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 21.6 ~ 26.4VDC | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | CE, cULus, KC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $566.31000 | $566.31 |
| Unit Price without GST: | $566.31000 |
|---|---|
| Unit Price with GST: | $622.94100 |

