
N-3/8-P-13 | |
|---|---|
DigiKey Part Number | 2171-N-3/8-P-13-ND |
Manufacturer | |
Manufacturer Product Number | N-3/8-P-13 |
Description | BARBED HOSE FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded T-Fitting 13mm ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 13mm ID Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 230 PSI (-0.95 ~ 16 bar) |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Thread Size G3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Aluminum |
Connection Method Barbed to Threaded | Color Blue, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| Unit Price without GST: | $31.32000 |
|---|---|
| Unit Price with GST: | $34.45200 |

