
N-1/4-P-9 | |
|---|---|
DigiKey Part Number | 2171-N-1/4-P-9-ND |
Manufacturer | |
Manufacturer Product Number | N-1/4-P-9 |
Description | BARBED HOSE FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 9mm ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | 9mm ID Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 230 PSI (-0.95 ~ 16 bar) | |
Operating Temperature | -10°C ~ 60°C | |
Thread Size | G1/4" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Aluminum | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.89800 | $158.98 |
| Unit Price without GST: | $15.89800 |
|---|---|
| Unit Price with GST: | $17.48780 |

