
MS6N-EM1-1/2-S | |
|---|---|
DigiKey Part Number | 2171-MS6N-EM1-1/2-S-ND |
Manufacturer | |
Manufacturer Product Number | MS6N-EM1-1/2-S |
Description | ON-OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Gate Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gate Valve | |
Function | 3/2 | |
Actuator Type | Manual Knob | |
Operating Pressure | 0 ~ 265 PSI (0 ~ 18 bar) | |
Orifice Diameter | - | |
Fluid Type | Compressed Air, Inert Gas | |
Connection Method | Threaded 1/2" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.25000 | $126.25 |
| Unit Price without GST: | $126.25000 |
|---|---|
| Unit Price with GST: | $138.87500 |

