
MS4-LDM1-1/4-P10-Z | |
|---|---|
DigiKey Part Number | 2171-MS4-LDM1-1/4-P10-Z-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LDM1-1/4-P10-Z |
Description | MEMBRANE AIR DRYER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lubricator G1/4 |
Datasheet | Datasheet |
Category | Operating Pressure 43.5 ~ 181.3 PSI (3 ~ 12.5 bar) |
Manufacturer Festo Corporation | Flow Rate 26GPM (100LPM) |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature 2°C ~ 50°C |
Type Lubricator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,210.72000 | $1,210.72 |
| Unit Price without GST: | $1,210.72000 |
|---|---|
| Unit Price with GST: | $1,331.79200 |

