
MS4-DL-1/8 | |
|---|---|
DigiKey Part Number | 2171-MS4-DL-1/8-ND |
Manufacturer | |
Manufacturer Product Number | MS4-DL-1/8 |
Description | SOFT START VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 2/2 | |
Actuator Type | - | |
Operating Pressure | 58 ~ 203 PSI (4 ~ 14 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.86000 | $110.86 |
| Unit Price without GST: | $110.86000 |
|---|---|
| Unit Price with GST: | $121.94600 |

