
MHA3-M1H-3/2G-3 | |
|---|---|
DigiKey Part Number | 2171-MHA3-M1H-3/2G-3-ND |
Manufacturer | |
Manufacturer Product Number | MHA3-M1H-3/2G-3 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | -13 ~ 116 PSI (-0.9 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.37000 | $193.37 |
| Unit Price without GST: | $193.37000 |
|---|---|
| Unit Price with GST: | $212.70700 |

