Regulator G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRPS-1/4-2,5

DigiKey Part Number
2171-LRPS-1/4-2,5-ND
Manufacturer
Manufacturer Product Number
LRPS-1/4-2,5
Description
PRECISION PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator G1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Regulator
Operating Pressure
14.5 ~ 174 PSI (1 ~ 12 bar)
Pressure Regulation
0.7 ~ 36 PSI (0.05 ~ 2.5 bar)
Flow Rate
476GPM (1800LPM)
Features
-
Connection Method
G1/4
Filtration Level
-
Fluid Type
Compressed Air, Inert Gas
Operating Temperature
-10°C ~ 60°C
Flow Direction
-
Drain Type
-
Condensation Capacity
-
Oil Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$997.75000$997.75
Manufacturers Standard Package
Unit Price without GST:$997.75000
Unit Price with GST:$1,097.52500