
LFR-3/8-D-MIDI-NPT | |
|---|---|
DigiKey Part Number | 2171-LFR-3/8-D-MIDI-NPT-ND |
Manufacturer | |
Manufacturer Product Number | LFR-3/8-D-MIDI-NPT |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator NPT3/8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 14.5 ~ 232.1 PSI (1 ~ 16 bar) | |
Pressure Regulation | - | |
Flow Rate | 819GPM (3100LPM) | |
Features | - | |
Connection Method | NPT3/8 | |
Filtration Level | 40µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | 1.45oz (43ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.73000 | $333.73 |
| Unit Price without GST: | $333.73000 |
|---|---|
| Unit Price with GST: | $367.10300 |

