Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMEB-1-230AC-5

DigiKey Part Number
2171-KMEB-1-230AC-5-ND
Manufacturer
Manufacturer Product Number
KMEB-1-230AC-5
Description
PLUG SOCKET WITH CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Festo Corporation
Connector - Sensor
Rectangular
Packaging
Bulk
Termination
Wire Leads
Part Status
Active
Cable Length
5m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$48.14000$48.14
Manufacturers Standard Package
Unit Price without GST:$48.14000
Unit Price with GST:$52.95400