
JDH-5-1/8 | |
|---|---|
DigiKey Part Number | 2171-JDH-5-1/8-ND |
Manufacturer | |
Manufacturer Product Number | JDH-5-1/8 |
Description | PNEUMATIC VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 5/2 | |
Actuator Type | - | |
Operating Pressure | 0 ~ 145 PSI (0 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.32000 | $317.32 |
| Unit Price without GST: | $317.32000 |
|---|---|
| Unit Price with GST: | $349.05200 |

