One-Way Flow Restrictor, Adjustable Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR-1/4

DigiKey Part Number
2171-GR-1/4-ND
Manufacturer
Manufacturer Product Number
GR-1/4
Description
ONE-WAY FLOW CONTROL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Adjustable Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Flow Restrictor, Adjustable
Function
One-Way
Actuator Type
-
Operating Pressure
7 ~ 145 PSI (0.5 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/4"
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 75°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$187.70000$187.70
Manufacturers Standard Package
Unit Price without GST:$187.70000
Unit Price with GST:$206.47000