
ELCC-TB-KF-110-1200-0H-P0-CR | |
|---|---|
DigiKey Part Number | 2171-ELCC-TB-KF-110-1200-0H-P0-CR-ND |
Manufacturer | |
Manufacturer Product Number | ELCC-TB-KF-110-1200-0H-P0-CR |
Description | CANTILEVER AXIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator (Without Motor) 47.244" (1200.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator (Without Motor) | |
Motor Type | - | |
Stroke Length | 47.244" (1200.00mm) | |
Load Force (Dynamic) | 562.02lbf (2500.0N) | |
Load Force (Static) | - | |
Speed | 16.40 ft/s (5.0 m/s) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±50µm | |
Acceleration | 30.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,939.09000 | $13,939.09 |
| Unit Price without GST: | $13,939.09000 |
|---|---|
| Unit Price with GST: | $15,332.99900 |

