
EGSL-BS-45-100-10P | |
|---|---|
DigiKey Part Number | 2171-EGSL-BS-45-100-10P-ND |
Manufacturer | |
Manufacturer Product Number | EGSL-BS-45-100-10P |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 3.937" (100.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | 33.72lbf (150.0N) | |
Load Force (Static) | - | |
Speed | 3.28 f/s (1.0 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±15µm | |
Acceleration | 25.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,796.53000 | $3,796.53 |
| Unit Price without GST: | $3,796.53000 |
|---|---|
| Unit Price with GST: | $4,176.18300 |

