
DSBC-63-60-D3-PPVA-N3 | |
|---|---|
DigiKey Part Number | 2171-DSBC-63-60-D3-PPVA-N3-ND |
Manufacturer | |
Manufacturer Product Number | DSBC-63-60-D3-PPVA-N3 |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Square Cylinder | |
Stroke Length | 2.362" (60.00mm) | |
Operation | Double Acting | |
Operating Pressure | 5.8 ~ 174 PSI (0.4 ~ 12 bar) | |
Connection Method | G3/8 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M16 x 1.5 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $466.68000 | $466.68 |
| Unit Price without GST: | $466.68000 |
|---|---|
| Unit Price with GST: | $513.34800 |

