
DNC-32-320-PPV | |
|---|---|
DigiKey Part Number | 2171-DNC-32-320-PPV-ND |
Manufacturer | |
Manufacturer Product Number | DNC-32-320-PPV |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 12.598" (320.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Square Cylinder | |
Stroke Length | 12.598" (320.00mm) | |
Operation | Double Acting | |
Operating Pressure | 9 ~ 174 PSI (0.6 ~ 12 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M10 x 1.25 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $501.10000 | $501.10 |
| Unit Price without GST: | $501.10000 |
|---|---|
| Unit Price with GST: | $551.21000 |

