
DGSL-4-30-P1A | |
|---|---|
DigiKey Part Number | 2171-DGSL-4-30-P1A-ND |
Manufacturer | |
Manufacturer Product Number | DGSL-4-30-P1A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 1.181" (30.00mm) | |
Operation | Double Acting | |
Operating Pressure | 36.3 ~ 116 PSI (2.5 ~ 8 bar) | |
Connection Method | M3 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,343.01000 | $1,343.01 |
| Unit Price without GST: | $1,343.01000 |
|---|---|
| Unit Price with GST: | $1,477.31100 |

