
DFPD-80-RP-90-RD-F0507 | |
|---|---|
DigiKey Part Number | 2171-DFPD-80-RP-90-RD-F0507-ND |
Manufacturer | |
Manufacturer Product Number | DFPD-80-RP-90-RD-F0507 |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Double Acting 90° |
Datasheet | Datasheet |
Category | Stroke Length 90° |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Operating Temperature -20°C ~ 80°C |
Construction Rack-and Pinion Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.30000 | $395.30 |
| Unit Price without GST: | $395.30000 |
|---|---|
| Unit Price with GST: | $434.83000 |

