
DAPS-0720-090-RS4-F14-MW | |
|---|---|
DigiKey Part Number | 2171-DAPS-0720-090-RS4-F14-MW-ND |
Manufacturer | |
Manufacturer Product Number | DAPS-0720-090-RS4-F14-MW |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Single Acting 90° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Rack-and Pinion Cylinder | |
Stroke Length | 90° | |
Operation | Single Acting | |
Operating Pressure | 81.2 ~ 121.8 PSI (5.6 ~ 8.4 bar) | |
Connection Method | G1/4 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,587.83000 | $7,587.83 |
| Unit Price without GST: | $7,587.83000 |
|---|---|
| Unit Price with GST: | $8,346.61300 |

