
CRQSS-12 | |
|---|---|
DigiKey Part Number | 2171-CRQSS-12-ND |
Manufacturer | |
Manufacturer Product Number | CRQSS-12 |
Description | PUSH-IN BULKHEAD CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In Bulkhead Fitting 12mm OD Tubing Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bulkhead Fitting | |
Connection Method | Push-In | |
For Use With/Related Products | 12mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | |
Operating Temperature | -15°C ~ 120°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.41000 | $366.41 |
| Unit Price without GST: | $366.41000 |
|---|---|
| Unit Price with GST: | $403.05100 |

