
CP-A08-M12-5POL | |
|---|---|
DigiKey Part Number | 2171-CP-A08-M12-5POL-ND |
Manufacturer | |
Manufacturer Product Number | CP-A08-M12-5POL |
Description | ELECTRICAL MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,062.04000 | $1,062.04 |
| Unit Price without GST: | $1,062.04000 |
|---|---|
| Unit Price with GST: | $1,168.24400 |

