
ADN-40-15-I-P-A | |
|---|---|
DigiKey Part Number | 2171-ADN-40-15-I-P-A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-40-15-I-P-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Compact Cylinder | |
Stroke Length | 0.591" (15.00mm) | |
Operation | Double Acting | |
Operating Pressure | 9 ~ 145 PSI (0.6 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | Tapped M8 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.05000 | $137.05 |
| Unit Price without GST: | $137.05000 |
|---|---|
| Unit Price with GST: | $150.75500 |

