
TX22/14/13-3C90 | |
|---|---|
DigiKey Part Number | 1779-1550-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/13-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 13 | |
Material | 3C90 | |
Diameter | 0.880" (22.35mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.510" (12.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.15600 | $21.56 |
| 25 | $1.84360 | $46.09 |
| 50 | $1.62720 | $81.36 |
| 100 | $1.42630 | $142.63 |
| 252 | $1.18032 | $297.44 |
| 504 | $1.01038 | $509.23 |
| 1,008 | $0.99614 | $1,004.11 |
| Unit Price without GST: | $3.12000 |
|---|---|
| Unit Price with GST: | $3.43200 |


