
PLT64/50/5-3C96 | |
|---|---|
DigiKey Part Number | PLT64/50/5-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PLT64/50/5-3C96 |
Description | FERRITE CORE PLT 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PLT Type 2.520" (64.00mm) Length 0.228" (5.80mm) Width Diameter 0.200" (5.08mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 64 x 50 x 5 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.200" (5.08mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.27197 | $3,763.18 |
| Unit Price without GST: | $6.27197 |
|---|---|
| Unit Price with GST: | $6.89917 |

