
ER23/3.6/13-3F46-S | |
|---|---|
DigiKey Part Number | ER23/3.6/13-3F46-S-ND |
Manufacturer | |
Manufacturer Product Number | ER23/3.6/13-3F46-S |
Description | FERRITE CORE ER 1.6UH 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 23 x 3.6 x 13 | |
Material | 3F46 | |
Diameter | - | |
Inductance Factor (Al) | 1.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 670.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.53 | |
Effective Length (le) mm | 26.6 | |
Effective Area (Ae) mm² | 50.2 | |
Minimum Core Cross Section (Amin) mm² | 50.0 | |
Effective Magnetic Volume (Ve) mm³ | 1340.0 | |
Finish | Uncoated | |
Height | 0.142" (3.60mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.66768 | $1,000.61 |
| Unit Price without GST: | $1.66768 |
|---|---|
| Unit Price with GST: | $1.83445 |

