
LR14 F/BF5 | |
|---|---|
DigiKey Part Number | SY631-F051-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BF5 |
Description | BATTERY PACK ALKALINE 7.5V C |
Customer Reference | |
Detailed Description | C 7.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 1.03" W x 1.97" H (131.0mm x 26.2mm x 50.0mm) | |
Weight | 320 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.48000 | $22.48 |
| 10 | $18.60900 | $186.09 |
| 50 | $16.31040 | $815.52 |
| 100 | $15.41000 | $1,541.00 |
| 250 | $14.29568 | $3,573.92 |
| 500 | $13.50658 | $6,753.29 |
| 1,000 | $12.76109 | $12,761.09 |
| Unit Price without GST: | $22.48000 |
|---|---|
| Unit Price with GST: | $24.72800 |

