
HR-4U | |
|---|---|
DigiKey Part Number | SY153-ND |
Manufacturer | |
Manufacturer Product Number | HR-4U |
Description | BATTERY NIMH 1.2V 930MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 930mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 186mA | |
Shelf Life | - | |
Standard Charge Current | 100mA | |
Standard Charge Time | 16Hrs | |
Weight | 13.15 g | |
Shipping Info | - |

















