
HR-4/5AUF5 | |
|---|---|
DigiKey Part Number | SY139-F051-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/5AUF5 |
Description | BATTERY PACK NIMH 6V 4/5A |
Customer Reference | |
Detailed Description | 4/5A 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 5 |
Mfr | Voltage - Rated |
Series | Capacity 1.95Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 5 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 3.35" L x 0.67" W x 1.69" H (85.0mm x 17.0mm x 43.0mm) |
Rechargeability Yes | Weight 174.18 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| Unit Price without GST: | $44.15000 |
|---|---|
| Unit Price with GST: | $48.56500 |

