
HR-3UWXF6 | |
|---|---|
DigiKey Part Number | SY635-F061-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UWXF6 |
Description | BATTERY PACK NIMH 7.2V AA |
Customer Reference | |
Detailed Description | AA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.4Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.43" L x 0.57" W x 1.99" H (87.0mm x 14.5mm x 50.5mm) | |
Weight | - | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.90000 | $59.90 |
| Unit Price without GST: | $59.90000 |
|---|---|
| Unit Price with GST: | $65.89000 |

