
FMWAN284-15SF | |
|---|---|
DigiKey Part Number | 5328-FMWAN284-15SF-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN284-15SF |
Description | WG ANTENNA WG COAX ADAPT WR-284- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.275GHz | |
Frequency Range | 2.6GHz ~ 3.95GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.25 | |
Return Loss | - | |
Gain | 15dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 5.540" (140.72mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,330.88000 | $4,330.88 |
| Unit Price without GST: | $4,330.88000 |
|---|---|
| Unit Price with GST: | $4,763.96800 |

