
FMCN1566 | |
|---|---|
DigiKey Part Number | 5328-FMCN1566-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1566 |
Description | CONN PLUG CLAMP/SOLDER BNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 58, 141, 142, 223, 303, 400, LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.70000 | $36.70 |
| 10 | $31.19000 | $311.90 |
| 25 | $29.23760 | $730.94 |
| 50 | $27.84240 | $1,392.12 |
| 100 | $26.51450 | $2,651.45 |
| 250 | $24.85608 | $6,214.02 |
| 500 | $23.67134 | $11,835.67 |
| Unit Price without GST: | $36.70000 |
|---|---|
| Unit Price with GST: | $40.37000 |

