
MP1540-2 | |
|---|---|
DigiKey Part Number | 5328-MP1540-2-ND |
Manufacturer | |
Manufacturer Product Number | MP1540-2 |
Description | POWER DIVIDER 40 GHZ 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 40 GHz Isolation (Min) 13dB, 10° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 15 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 13dB, 10° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 1.000" L x 0.598" W x 0.402" H (25.40mm x 15.20mm x 10.21mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,837.04000 | $1,837.04 |
| Unit Price without GST: | $1,837.04000 |
|---|---|
| Unit Price with GST: | $2,020.74400 |

