Parametric Equivalent

FMAT7704-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7704-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7704-10 |
Description | 10 DB FIXED ATTENUATOR BULKHEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Fairview Microwave | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7703-10 | Fairview Microwave | 0 | 5328-FMAT7703-10-ND | $761.24000 | Parametric Equivalent |
| SA4014-10 | Fairview Microwave | 2 | 5328-SA4014-10-ND | $464.68000 | Parametric Equivalent |
| PE7088-10 | Pasternack | 0 | 6099-PE7088-10-ND | $752.93000 | Parametric Equivalent |
| PE7703-10 | Pasternack | 1 | 6099-PE7703-10-ND | $808.23000 | Parametric Equivalent |
| PE7704-10 | Pasternack | 1 | 6099-PE7704-10-ND | $1,081.41000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,020.44000 | $1,020.44 |
| 10 | $910.08700 | $9,100.87 |
| Unit Price without GST: | $1,020.44000 |
|---|---|
| Unit Price with GST: | $1,122.48400 |






