
S-5719BCDL2-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5719BCDL2-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5719BCDL2-I4T1UCT-ND - Cut Tape (CT) 1662-S-5719BCDL2-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5719BCDL2-I4T1U |
Description | MAGNETIC SENSORS - SWITCHES (SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.3V ~ 3.6V | |
Current - Supply (Max) | 800nA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.07800 | $5.39 |
| 10 | $1.02300 | $10.23 |
| 25 | $0.95680 | $23.92 |
| 50 | $0.91200 | $45.60 |
| 100 | $0.87090 | $87.09 |
| 500 | $0.78816 | $394.08 |
| 1,000 | $0.75742 | $757.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69559 | $3,477.95 |
| 10,000 | $0.67257 | $6,725.70 |
| 15,000 | $0.66000 | $9,900.00 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |

