
FMANLP1008 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1008-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1008 |
Description | ANTENNA TYPE N JACK 1.92 MHZ-2.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 10dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 238.76mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 2.045GHz | Mounting Type Bracket Mount |
Frequency Range 1.92GHz ~ 2.17GHz | Height (Max) 5.900" (149.86mm) |
Antenna Type Panel | Applications 3G, 4G, 5G, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.72000 | $45.72 |
| 10 | $37.01200 | $370.12 |
| 25 | $34.83520 | $870.88 |
| 100 | $34.62020 | $3,462.02 |
| Unit Price without GST: | $45.72000 |
|---|---|
| Unit Price with GST: | $50.29200 |

