
FMANLP1007 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1007-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1007 |
Description | ANTENNA TYPE N JACK 806 MHZ-2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 300mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 1.653GHz | Mounting Type Bracket Mount |
Frequency Range 806MHz ~ 2.5GHz | Height (Max) 11.500" (292.10mm) |
Antenna Type Panel | Applications 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.82000 | $110.82 |
| 10 | $92.09100 | $920.91 |
| 25 | $90.25000 | $2,256.25 |
| Unit Price without GST: | $110.82000 |
|---|---|
| Unit Price with GST: | $121.90200 |

