
FMANLP1003 | |
|---|---|
DigiKey Part Number | 5328-FMANLP1003-ND |
Manufacturer | |
Manufacturer Product Number | FMANLP1003 |
Description | ANTENNA TYPE N JACK 617 MHZ-2.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 11dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Features Cable - 300mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 1.658GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 2.7GHz | Height (Max) 17.400" (441.96mm) |
Antenna Type Panel | Applications 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.42000 | $288.42 |
| 10 | $251.55700 | $2,515.57 |
| Unit Price without GST: | $288.42000 |
|---|---|
| Unit Price with GST: | $317.26200 |

