
MM74HCT273MTC | |
|---|---|
DigiKey Part Number | 2156-MM74HCT273MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT273MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 53450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 585 | $0.72421 | $423.66 |
| Unit Price without GST: | $0.72421 |
|---|---|
| Unit Price with GST: | $0.79663 |

