



2643180251 | |
|---|---|
DigiKey Part Number | 1934-2643180251-ND |
Manufacturer | |
Manufacturer Product Number | 2643180251 |
Description | FERRITE CORE 130 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 130Ohm @ 100MHz ID OD Length 0.709" (18.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643180251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 130Ohm @ 100MHz | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.709" (18.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.40900 | $14.09 |
| 25 | $1.20880 | $30.22 |
| 50 | $1.07100 | $53.55 |
| 100 | $0.94340 | $94.34 |
| 250 | $0.78848 | $197.12 |
| 970 | $0.62764 | $608.81 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

