



2643178751 | |
|---|---|
DigiKey Part Number | 1934-1531-ND |
Manufacturer | |
Manufacturer Product Number | 2643178751 |
Description | 43 FULL FLAT CABLE CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643178751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.73200 | $17.32 |
| 25 | $1.48400 | $37.10 |
| 50 | $1.31260 | $65.63 |
| 100 | $1.15350 | $115.35 |
| 250 | $0.96052 | $240.13 |
| 840 | $0.80117 | $672.98 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.75000 |


