



2643002201 | |
|---|---|
DigiKey Part Number | 1934-2643002201-ND |
Manufacturer | |
Manufacturer Product Number | 2643002201 |
Description | FERRITE CORE 58 OHM SOLID 1.09MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 58Ohm @ 100MHz ID 0.043" Dia (1.09mm) OD Length 0.410" (10.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643002201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 58Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.043" Dia (1.09mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.35080 | $8.77 |
| 50 | $0.31300 | $15.65 |
| 100 | $0.27870 | $27.87 |
| 250 | $0.23716 | $59.29 |
| 500 | $0.20838 | $104.19 |
| 2,000 | $0.15671 | $313.42 |
| 6,000 | $0.14549 | $872.94 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

