220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506032217H0

DigiKey Part Number
1934-2506032217H0TR-ND - Tape & Reel (TR)
1934-2506032217H0CT-ND - Cut Tape (CT)
1934-2506032217H0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506032217H0
Description
FERRITE BEAD 220 OHM 0603 2LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506032217H0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,560
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.18500$1.85
25$0.16000$4.00
50$0.14360$7.18
100$0.12840$12.84
250$0.11008$27.52
500$0.09740$48.70
1,000$0.08571$85.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05617$224.68
8,000$0.04878$390.24
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.28600