
100079 | |
|---|---|
DigiKey Part Number | 4301-100079-ND |
Manufacturer | |
Manufacturer Product Number | 100079 |
Description | 3D Filament Neon Yellow PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (Neon Yellow) PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Yellow (Neon Yellow) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.91000 | $47.91 |
| 10 | $42.49800 | $424.98 |
| 25 | $40.52000 | $1,013.00 |
| 50 | $39.08560 | $1,954.28 |
| 100 | $37.70210 | $3,770.21 |
| 250 | $35.94840 | $8,987.10 |
| Unit Price without GST: | $47.91000 |
|---|---|
| Unit Price with GST: | $52.70100 |

