CL4490-RS232 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ezurio
In Stock: 147
Unit Price: $238.59000
Datasheet

Direct


Ezurio
In Stock: 272
Unit Price: $487.99000
Datasheet
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL4490-RS232

DigiKey Part Number
CL4490-RS232-ND
Manufacturer
Manufacturer Product Number
CL4490-RS232
Description
RF TXRX MOD ISM<1GHZRPSMA CHAS
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
115.2kbps
Power - Output
28dbm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
100V ~ 120V
Current - Receiving
50mA
Current - Transmitting
157mA ~ 365mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes