
453-00118C | |
|---|---|
DigiKey Part Number | 776-453-00118C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00118C |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DPSK, 64-QAM, 256-QAM, 1024-QAM, BPSK, GFSK | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 102dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | GPIO, I2S, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW55573MIWBGT | |
Memory Size | 2MB ROM, 512kB SRAM | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $41.35068 | $10,337.67 |
| Unit Price without GST: | $41.35068 |
|---|---|
| Unit Price with GST: | $45.48575 |

