Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0104C

DigiKey Part Number
450-0104C-ND
Manufacturer
Manufacturer Product Number
450-0104C
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DPSK, DQPSK, FHSS, GFSK
Frequency
2.4GHz
Data Rate
3.9Mbps
Power - Output
10dBm
Sensitivity
-94dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CC2564
Memory Size
-
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
44.5mA
Current - Transmitting
38.5mA ~ 39.2mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types